Molex 5556 Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 685-012
- Mfr. Part No.:
- 39-00-0209
- Brand:
- Molex
Subtotal (1 reel of 6000 units)*
$916.68
(exc. GST)
$1,008.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $916.68 | $0.153 |
*price indicative
- RS Stock No.:
- 685-012
- Mfr. Part No.:
- 39-00-0209
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Power Connector | |
| Current | 9A | |
| Series | 5556 | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | CHINA RoHS, IEC-62474, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Power Connector | ||
Current 9A | ||
Series 5556 | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 22AWG | ||
Termination Type Crimp | ||
Standards/Approvals CHINA RoHS, IEC-62474, RoHS, REACH | ||
- COO (Country of Origin):
- CN
The Molex Mini-Fit Female Crimp Terminal designed for reliable power connections in various applications including wire to board and wire to wire setups. With a robust construction featuring tin plating over nickel this terminal accommodates wire sizes between 28 to 22 AWG ensuring optimal performance in demanding environments. Its durable build supports a maximum current of 9.0A and voltage of 600V making it suitable for a range of electronic devices. Engineered for efficiency the terminal's design facilitates quick crimping processes providing confidence in connectivity and longevity across multiple mating cycles.
Made from high-quality brass for enhanced conductivity
Low-halogen status compliant with IEC standards which ensuring environmental consideration
Designed for a mating cycle durability of up to 30 which enhancing reliability
Compatible with various Mini-Fit Jr. and BMI dual-row receptacle housings for versatility
Optimised for easy installation with crimp or compression termination styles
Documented compliance with EU RoHS and REACH SVHC underscoring environmental compliance
Related links
- Molex 5556 Series Female Crimp Terminal 22 AWG Max
- Molex 5556 Series Female Crimp Terminal 16 AWG Max
- Molex 5556 Series Female Crimp Terminal 16 AWG Max
- Molex 5556 Series Female Crimp Terminal 18 AWG Max
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Crimp Tool Positioners, Turrets & Locators
