TE Connectivity MTA 156 Series Female Contact, 20 AWG Min IDC, 10 AWG Max
- RS Stock No.:
- 679-144
- Mfr. Part No.:
- 640632-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-144
- Mfr. Part No.:
- 640632-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contact | |
| Gender | Female | |
| For Use With | MTA 156 | |
| Series | MTA 156 | |
| Current | 14.24A | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contact | ||
Gender Female | ||
For Use With MTA 156 | ||
Series MTA 156 | ||
Current 14.24A | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle Contact is a robust power interconnect component designed for secure wire termination in high-voltage applications. Made from copper alloy with tin (Sn) plating, it supports both crimp and insulation displacement (IDC) termination methods for versatile assembly. With locking lance contact retention, it ensures stable mating and reliable electrical performance for 20 AWG wires rated up to 600 VAC.
Supports wire sizes from 0.5 to 0.6 mm²
Termination methods include crimp and IDC
Contact retention is achieved using locking lance mechanism
Related links
- TE Connectivity MTA-156 Series Male Keying Plug 28 AWG Max
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch, 1
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Straight Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Straight Through Hole PCB Header 3.96mm Pitch, 1 Row(s)
