TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal, 20 AWG Min Crimp, 17 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 1%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$42.10

(exc. GST)

$46.30

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 1,300 left, ready to ship
  • Plus 30,500 left, ready to ship from another location
  • Plus 600 left, shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 900$0.421$42.10-
1000 - 2900$0.415$41.501%
3000 - 7400$0.403$40.304%
7500 - 14900$0.391$39.107%
15000 +$0.382$38.209%

*price indicative

Packaging Options:
RS Stock No.:
520-361
Distrelec Article No.:
304-29-912
Mfr. Part No.:
163305-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

Commercial MATE-N-LOK Connector Housing

Series

Commercial MATE-N-LOK

Minimum Wire Size mm²

0.5mm²

Contact Plating

Tin

Minimum Wire Size AWG

20AWG

Contact Material

Brass

Maximum Wire Size mm²

1mm²

Maximum Wire Size AWG

17AWG

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

TE Connectivity Commercial MATE-N-LOK Pin and Socket Contacts


Commercial MATE-N-LOK pin and socket contacts for use in Commercial MATE-N-LOK connector housings. The 'clean' design of these contacts ensures there are no sharp projections to impede insertion or damage the housings. These Commercial MATE-N-LOK contacts are suitable for wire size ranges from 30 AWG to 14 AWG and are available with gold or tin plating.

TE Connectivity Commercial MATE-N-LOK Range


Note

For a suitable Tool frame see stock number 849-114 and a suitable die set see stock number 361-9584.
Also use crimp frame 849-136 for smaller diameter insulation on cable 1.02 to 2.54 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy