Altera EPM1270M256C5N Complex Programmable Logic Device MAX II 980 Cells, 212 I/O, 6.2 ns 1270 Labs, In System
- RS Stock No.:
- 729-3776
- Mfr. Part No.:
- EPM1270M256C5N
- Brand:
- Altera
This image is representative of the product range
Subtotal (1 unit)*
$240.35
(exc. GST)
$264.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 November 2027
Units | Per unit |
|---|---|
| 1 - 9 | $240.35 |
| 10 - 49 | $238.71 |
| 50 - 99 | $237.00 |
| 100 - 249 | $235.34 |
| 250 + | $233.67 |
*price indicative
- RS Stock No.:
- 729-3776
- Mfr. Part No.:
- EPM1270M256C5N
- Brand:
- Altera
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Series | MAX II | |
| Product Type | Complex Programmable Logic Device | |
| Number of Macro Cells | 980 | |
| Number of User I/Os | 212 | |
| Maximum Propagation Delay Time | 6.2ns | |
| Number of Logic Blocks/Elements | 1270 | |
| In System Programmability | Yes | |
| Mount Type | Surface | |
| Package Type | MBGA | |
| Minimum Operating Temperature | 0°C | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 256 | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 3.6V | |
| Individual Output Enable Control | Yes | |
| Standards/Approvals | RoHS | |
| Length | 11mm | |
| Height | 1.05mm | |
| Maximum Operating Frequency | 304MHz | |
| Automotive Standard | No | |
| Re-programmability Support | No | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Series MAX II | ||
Product Type Complex Programmable Logic Device | ||
Number of Macro Cells 980 | ||
Number of User I/Os 212 | ||
Maximum Propagation Delay Time 6.2ns | ||
Number of Logic Blocks/Elements 1270 | ||
In System Programmability Yes | ||
Mount Type Surface | ||
Package Type MBGA | ||
Minimum Operating Temperature 0°C | ||
Minimum Supply Voltage 3V | ||
Pin Count 256 | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 3.6V | ||
Individual Output Enable Control Yes | ||
Standards/Approvals RoHS | ||
Length 11mm | ||
Height 1.05mm | ||
Maximum Operating Frequency 304MHz | ||
Automotive Standard No | ||
Re-programmability Support No | ||
Complex Programmable Logic Devices, Altera
Related links
- Altera Complex Programmable Logic Device MAX II 980 Cells 6.2 ns 1270 Labs, In System Programmability 256-Pin
- Altera EPM1270T144I5N Complex Programmable Logic Device MAX II 980 Cells 10 ns 127 Labs, In System
- Altera EPM1270T144C5N Complex Programmable Logic Device MAX II 980 Cells 10 ns 127 Labs, In System
- Altera Complex Programmable Logic Device MAX II 980 Cells 10 ns 127 Labs, In System Programmability 144-Pin
- Altera Complex Programmable Logic Device MAX V 980 Cells 10 ns 1270 Labs, In System Programmability 324-Pin
- Altera Complex Programmable Logic Device MAX II 192 Cells 7.55 ns 24 Labs, In System Programmability 100-Pin
- Altera Complex Programmable Logic Device MAX II 440 Cells 7.1 ns 57 Labs, In System Programmability 144-Pin
- Altera Complex Programmable Logic Device MAX V 192 Cells 7.5 ns 240 Labs, In System Programmability 100-Pin
