Lattice Semiconductor LC4032V-75TN44C Complex Programmable Logic Device ispMACH EEPROM 32 Cells, 30 I/O, 7.5 ns 36 Labs,
- RS Stock No.:
- 168-4378
- Mfr. Part No.:
- LC4032V-75TN44C
- Brand:
- Lattice Semiconductor
This image is representative of the product range
Add 800 more to save 4%
View bulk pricing optionsSubtotal (1 tray of 160 units)*
$726.72
(exc. GST)
$799.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 November 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 160 - 640 | $4.542 | $726.72 | - |
| 800 + | $4.315 | $690.40 | 4% |
*price indicative
- RS Stock No.:
- 168-4378
- Mfr. Part No.:
- LC4032V-75TN44C
- Brand:
- Lattice Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Lattice Semiconductor | |
| Series | ispMACH | |
| Product Type | Complex Programmable Logic Device | |
| Number of Macro Cells | 32 | |
| Number of User I/Os | 30 | |
| Memory Type | EEPROM | |
| Maximum Propagation Delay Time | 7.5ns | |
| Number of Logic Blocks/Elements | 36 | |
| In System Programmability | Yes | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 44 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Supply Voltage | 3.6V | |
| Individual Output Enable Control | Yes | |
| Length | 10mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 400MHz | |
| Automotive Standard | AEC-Q100 | |
| Re-programmability Support | Yes | |
| Select all | ||
|---|---|---|
Brand Lattice Semiconductor | ||
Series ispMACH | ||
Product Type Complex Programmable Logic Device | ||
Number of Macro Cells 32 | ||
Number of User I/Os 30 | ||
Memory Type EEPROM | ||
Maximum Propagation Delay Time 7.5ns | ||
Number of Logic Blocks/Elements 36 | ||
In System Programmability Yes | ||
Mount Type Surface | ||
Package Type TQFP | ||
Minimum Supply Voltage 3V | ||
Pin Count 44 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Supply Voltage 3.6V | ||
Individual Output Enable Control Yes | ||
Length 10mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Maximum Operating Frequency 400MHz | ||
Automotive Standard AEC-Q100 | ||
Re-programmability Support Yes | ||
- COO (Country of Origin):
- ID
ispMACH™ 4000V/B/C/Z Family, Lattice Semiconductor
Related links
- Lattice Semiconductor Complex Programmable Logic Device ispMACH EEPROM 32 Cells 7.5 ns 36 Labs, In System
- Lattice Semiconductor Complex Programmable Logic Device ispMACH EEPROM 64 Cells 7.5 ns 36 Labs, In System
- Lattice Semiconductor LC4032V-75TN44C Complex Programmable Logic Device ispMACH EEPROM 32 Cells 7.5 ns 36 Labs,
- Lattice Semiconductor LC4064V-75TN44C Complex Programmable Logic Device ispMACH EEPROM 64 Cells 7.5 ns 36 Labs,
- Lattice Semiconductor Complex Programmable Logic Device ispMACH EEPROM 32 Cells 7.5 ns 2 Labs, In System
- Lattice Semiconductor LC4032ZE-7TN48C Complex Programmable Logic Device ispMACH EEPROM 32 Cells 7.5 ns 2 Labs,
- Lattice Semiconductor Complex Programmable Logic Device ispMACH EEPROM 128 Cells 7.5 ns 36 Labs, In System
- Lattice Semiconductor Complex Programmable Logic Device ispMACH EEPROM 64 Cells 7.5 ns 36 Labs, In System
