Microchip ATF1502ASL-25AU44 Complex Programmable Logic Device ATF15xx EEPROM 32 Cells, 32 I/O, 25 ns 2 Labs, In System
- RS Stock No.:
- 127-8199
- Mfr. Part No.:
- ATF1502ASL-25AU44
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$8.89
(exc. GST)
$9.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 464 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $4.445 | $8.89 |
| 10 - 48 | $4.365 | $8.73 |
| 50 - 98 | $4.31 | $8.62 |
| 100 + | $4.175 | $8.35 |
*price indicative
- RS Stock No.:
- 127-8199
- Mfr. Part No.:
- ATF1502ASL-25AU44
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Complex Programmable Logic Device | |
| Series | ATF15xx | |
| Number of Macro Cells | 32 | |
| Number of User I/Os | 32 | |
| Maximum Propagation Delay Time | 25ns | |
| Memory Type | EEPROM | |
| Number of Logic Blocks/Elements | 2 | |
| In System Programmability | Yes | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 44 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 5.25V | |
| Individual Output Enable Control | Yes | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Length | 10.1mm | |
| Maximum Operating Frequency | 125MHz | |
| Automotive Standard | No | |
| Re-programmability Support | Yes | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Complex Programmable Logic Device | ||
Series ATF15xx | ||
Number of Macro Cells 32 | ||
Number of User I/Os 32 | ||
Maximum Propagation Delay Time 25ns | ||
Memory Type EEPROM | ||
Number of Logic Blocks/Elements 2 | ||
In System Programmability Yes | ||
Mount Type Surface | ||
Package Type TQFP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 44 | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 5.25V | ||
Individual Output Enable Control Yes | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Length 10.1mm | ||
Maximum Operating Frequency 125MHz | ||
Automotive Standard No | ||
Re-programmability Support Yes | ||
Complex Programmable Logic Devices
Related links
- Microchip Complex Programmable Logic Device ATF15xx EEPROM 32 Cells 25 ns 2 Labs, In System Programmability
- Microchip Complex Programmable Logic Device ATF15xx EEPROM 32 Cells 10 ns 2 Labs, In System Programmability
- Microchip ATF1502AS-10JU44 Complex Programmable Logic Device ATF15xx EEPROM 32 Cells 10 ns 2 Labs, In System
- Microchip Complex Programmable Logic Device ATF15xx EEPROM 64 Cells 7.5 ns 10 Labs, In System Programmability
- Lattice Semiconductor Complex Programmable Logic Device ispMACH EEPROM 32 Cells 7.5 ns 2 Labs, In System
- Lattice Semiconductor LC4032ZE-7TN48C Complex Programmable Logic Device ispMACH EEPROM 32 Cells 7.5 ns 2 Labs,
- Microchip ATF1502AS-10AU44 Complex Programmable Logic Device EEPROM 32 Cells 8 Labs, In System Programmability
- Microchip Complex Programmable Logic Device ATF15xx EEPROM 128 Cells 7.5 ns 14 Labs, In System Programmability
