Bosch Rexroth Black PP Cover Strip, 120mm Length
- RS Stock No.:
- 279-7765
- Mfr. Part No.:
- 3842558512
- Brand:
- Bosch Rexroth
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$64.212
(exc. GST)
$70.633
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $64.212 | $642.12 |
*price indicative
- RS Stock No.:
- 279-7765
- Mfr. Part No.:
- 3842558512
- Brand:
- Bosch Rexroth
Related links
- Bosch Rexroth Black PP Cover Strip, 120mm Length
- Bosch Rexroth Grey PP Cover Strip, 120mm Length
- Bosch Rexroth Black PP Panel Strip, 10mm Groove Size, 1m Length
- Bosch Rexroth Black PP Cover Cap, 120 x 120mm 120 x 120 mm Strut Profile
- Bosch Rexroth Black PP Cover Cap, 10mm Groove
- Bosch Rexroth Black PP Cover Cap, 6mm Groove
- Bosch Rexroth Black PP Cover Cap, 8mm Groove
- Bosch Rexroth Black PP Panel Strip, 8mm Groove Size, 1m Length