RS PRO Black Polypropylene T-Slot Covers, 5 mm Groove Size, 2 m Length

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$118.08

(exc. GST)

$129.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$118.08$11.808-
5 - 24$114.75$11.4752%
25 +$94.42$9.44220%

*price indicative

RS Stock No.:
180-9131
Distrelec Article No.:
304-18-232
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

T-Slot Covers

Compatible Groove Size

5 mm

Compatible Strut Profile

20 mm

Colour

Black

Length

2m

Material

Polypropylene

Product System

20

Standards/Approvals

No

RS PRO 2 m Black PP T-Slot Covers, 5 mm Slot


These RS PRO T-slot covers are designed to cover Size-5 profile slots. Use these items to secure and strengthen your panels.

The PP (polypropylene) construction material makes these products flexible so that you can easily fit them into slots. You can confidently use the cover on constructions in harsher conditions as it's watertight and resistant to moisture and most chemicals.

You can be assured that these T-slot covers contain no more than trace amounts of any harmful materials as they comply with RoHS (Restriction of Hazardous Substances) requirements. Use them on projects in your home and workshop to form watertight units that protect electrical wires.

Features and Benefits


• Black colour

• Fits groove size of 5 mm

• Fits strut profile of 20 mm

• Length of 2 m

• PP (polypropylene) material

• RS structural system product family

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy