KTR, 53 mm OD, 41 mm Length Coupler, Polyamide

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$26.03

(exc. GST)

$28.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 87 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$26.03
6 - 11$25.77
12 +$25.31

*price indicative

RS Stock No.:
869-1705
Mfr. Part No.:
BOWEXM24-SLEEVE-PB
Brand:
KTR
Find similar products by selecting one or more attributes.
Select all

Brand

KTR

Product Type

Coupler

Length

41mm

Material

Polyamide

Series

BoWex

Standards/Approvals

ATEX, 1994, EC directive 94/9/EC dated March 23

COO (Country of Origin):
DE

BoWex M Tooth Gear Coupling Sleeve


BoWex® Curved-tooth gear couplings® are flexible shaft connections for a positive torque transmission and used to compensate for axial, radial and angular shaft misalignment. Using curved-tooth gear couplings® avoids any edge pressure in the spline plus angular and radial displacements are avoided so that BoWex® couplings are almost free from wear.

The material combination of steel hubs and polyamide sleeves allows for maintenance free continuous operation with low friction on the teeth. While any metallic materials tend to "corrode" in case of dry running, slide combinations with polyamide and steel are operative without any lubrication or maintenance.

Due to the double cardanic operation of BoWex® couplings, restoring forces can be neglected in case of angular and radial displacements. Periodic fluctuations in angular velocity do not arise.

BoWex® couplings can be assembled both vertically or horizontally with no need for any special assembly tools.

The smooth and hard surface plus the high thermal stability and resistance to lubricants, fuels, hydraulic fluids, dissolvents, and so on, make polyamide an ideal material for components stressed by sliding, particularly for the coupling production.

Features and Benefits


• For all applications in the range of machinery and hydraulics

• Maintenance free due to material combination nylon/steel

• Taper and inch bores for hydraulic pumps

• 100° maximum operating temperature

• Absorbs axial, angular and radial misalignment

• Torsionally rigid

• Short shaft distance

Product Application Information


Food industry, print and paper industry, textile industry, sewage technology, wash-mobiles, chemical and pharmaceutical, offshore units, and so on. For use in aggressive environments (air, water, chemicals, and so on).

Note

Each coupling comprises of three parts (sold separately) two coupling hubs and a gear coupling sleeve.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy