Rexnord 621 Nm Coupler

Subtotal (1 unit)*

$651.30

(exc. GST)

$716.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$651.30

*price indicative

RS Stock No.:
808-7175
Mfr. Part No.:
OMEGA-E40-HUB-T/L
Brand:
Rexnord
Find similar products by selecting one or more attributes.
Select all

Brand

Rexnord

Product Type

Coupler

Torque Rating

621Nm

RoHS Status: Exempt

COO (Country of Origin):
CN

Rexnord Omega Elastomer Coupling - Steel Hub Taper Lock


"This elastomeric coupling hub is low maintenance requiring no lubrication. The soft polymer element (sold separately) is able to cope with, and correct for considerable mis-alignment. 2 piece polymer elements allow for quick removal and replacement without the need to disturb the hubs, shaft or remove equipment from its mountings.

Suitable for a diverse range of applications including centrifugal compressors and blowers, metal extruders, cooling towers, reciprocating pumps and forced draft fans. "

Features and Benefits


Element E (short) and ES (long) available

For applications up to 7,500 rpm

Low maintenance

ATEX

Elastomer Couplings


Caution

One complete coupling requires the purchase of two hubs and a polymer connecting element

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy