Huco, 26 mm OD 12 mm, 37.5 mm Length Coupler 12 mm
- RS Stock No.:
- 693-2492
- Mfr. Part No.:
- 530.26.3535
- Brand:
- Huco
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$96.08
(exc. GST)
$105.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $96.08 | - |
| 6 - 11 | $95.00 | 1% |
| 12 + | $93.11 | 3% |
*price indicative
- RS Stock No.:
- 693-2492
- Mfr. Part No.:
- 530.26.3535
- Brand:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Length | 37.5mm | |
| Maximum Speed | 5000rpm | |
| Torque Rating | 4.62Nm | |
| Moment of Inertia | 350 x 10-8 kg/m² | |
| Misalignment - Angular | 2° | |
| Misalignment - Parallel | 60μm | |
| Hub Material | Aluminium | |
| Style | Screw | |
| Misalignment - Axial | 360μm | |
| Bore Size A | 12mm | |
| Bore Size B | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | Stainless Steel | |
| Series | Flex B | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Length 37.5mm | ||
Maximum Speed 5000rpm | ||
Torque Rating 4.62Nm | ||
Moment of Inertia 350 x 10-8 kg/m² | ||
Misalignment - Angular 2° | ||
Misalignment - Parallel 60μm | ||
Hub Material Aluminium | ||
Style Screw | ||
Misalignment - Axial 360μm | ||
Bore Size A 12mm | ||
Bore Size B 12mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material Stainless Steel | ||
Series Flex B | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Screw Size M5 | ||
- COO (Country of Origin):
- GB

Stainless Steel Bellows Couplings - Set Screw Type
High torsional stiffness for positional accuracy
Low inertia
Ideal for servo drive applications with high precision dynamic position control
Material: Aluminium hub; stainless steel bellows
