Huco, 41 mm OD 16 mm, 49.7 mm Length Coupler 16 mm
- RS Stock No.:
- 693-2442
- Mfr. Part No.:
- 536.41.4242
- Brand:
- Huco
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$107.98
(exc. GST)
$118.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $107.98 | - |
| 6 - 11 | $104.04 | 3% |
| 12 + | $101.36 | 6% |
*price indicative
- RS Stock No.:
- 693-2442
- Mfr. Part No.:
- 536.41.4242
- Brand:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Length | 49.7mm | |
| Maximum Speed | 5000rpm | |
| Torque Rating | 5.66Nm | |
| Moment of Inertia | 2390 x 10-8 kg/m² | |
| Misalignment - Angular | 2.5° | |
| Misalignment - Parallel | 150μm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 800μm | |
| Bore Size B | 16mm | |
| Bore Size A | 16mm | |
| Bellows Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Series | Flex B | |
| Standards/Approvals | No | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Length 49.7mm | ||
Maximum Speed 5000rpm | ||
Torque Rating 5.66Nm | ||
Moment of Inertia 2390 x 10-8 kg/m² | ||
Misalignment - Angular 2.5° | ||
Misalignment - Parallel 150μm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Axial 800μm | ||
Bore Size B 16mm | ||
Bore Size A 16mm | ||
Bellows Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Series Flex B | ||
Standards/Approvals No | ||
Screw Size M4 | ||
- COO (Country of Origin):
- GB

Stainless Steel Bellows Couplings - Clamp Type
High torsional stiffness for positional accuracy
Low inertia
Ideal for servo drive applications with high precision dynamic position control
Material: Aluminium hub; stainless steel bellows
Related links
- Huco 49.7 mm Length Coupler 16 mm
- Huco 49.7 mm Length Coupler 48 mm
- Huco 49.7 mm Length Coupler 20 mm
- Huco 49.7 mm Length Coupler 12 mm
- Ruland 58.7 mm Length Coupler 16 mm
- Ruland 50.8 mm Length Coupler 16 mm
- Huco 16 mm Bore Finished with Keyway Bore, 57 mm Length Coupler
- Ruland 50.8 mm Length Coupler 16 mm
