Huco, 12.7 mm OD, 6.35mm Bore Finished with No Keyway Bore, 13 mm Length Coupler

Subtotal (1 bag of 4 units)*

$139.47

(exc. GST)

$153.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$139.47$34.868

*price indicative

RS Stock No.:
692-8083
Mfr. Part No.:
850.13.24
Brand:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Product Type

Coupler

Bore Diameter

6.35mm

Outside Diameter

12.7mm

Hub Length

13mm

Maximum Speed

3000rpm

Misalignment - Angular

0.5°

Style

Set Screw

Misalignment - Parallel

200μm

Misalignment - Axial

100μm

Material

Stainless Steel

Bore Type

Finished with No Keyway

Standards/Approvals

No

COO (Country of Origin):
GB

Oldham Style Couplings - Set Screw Style


Huco Oldham Style Couplings


Backlash-free

Can handle large radial shaft misalignment

Constant low bearing side loads

Electrically isolating

Note

Not sold as an assembled unit. Customer needs to purchase 2x hubs and 1x torque disc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy