Ruland, 38.1 mm OD 14 mm, 57.15 mm Length 14 mm Coupler

Subtotal (1 unit)*

$398.21

(exc. GST)

$438.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$398.21

*price indicative

RS Stock No.:
689-9689
Mfr. Part No.:
FSMR38-14-14-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Coupler

Outside Diameter

38.1mm

Length

57.15mm

Maximum Speed

6000rpm

Torque Rating

12.43Nm

Moment of Inertia

83.407 x 10-6 kg/m²

Misalignment - Angular

3°

Number of Beams

6

Misalignment - Parallel

760μm

Style

Screw

Misalignment - Axial

380μm

Minimum Operating Temperature

-40°C

Material

Stainless Steel

Bore Size B

14mm

Bore Size A

14mm

Maximum Operating Temperature

176°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US

Stainless Steel Flexible Shaft Couplings


Designed to perform where higher speeds, greater misalignment, and limited lubrication would exceed the capabilities of other couplings. Each coupling is manufactured as one piece, thereby eliminating mechanical joints and possible failure points.Two fixing styles available:,Typical applications include encoders, stepper motors, robotics, measuring instruments, servo systems, pumps, valves, fans etc., (i) Set Screw style is secured using one grub-screw per shaft (staggered at 120°) , (ii) Clamp style fixing uses one socket head cap screw per shaft.

Constant velocity couplings with high torque capacity and zero backlash

Torsionally rigid one-piece construction

Not temperature sensitive

High or low speed operation and reversible

No lubrication required

Up to 3° of axial misalignment allowable

Note

The coupling shown represents the clamp style fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy