Ruland, 25.4 mm OD, 10mm Bore, 11.9 mm Length Finished with No Keyway Bore Coupler
- RS Stock No.:
- 423-1747
- Mfr. Part No.:
- MJC25-10-A
- Brand:
- Ruland
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$51.90
(exc. GST)
$57.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 118 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $51.90 | - |
| 6 - 24 | $51.17 | 1% |
| 25 + | $50.33 | 3% |
*price indicative
- RS Stock No.:
- 423-1747
- Mfr. Part No.:
- MJC25-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Size | MJC25 | |
| Bore Diameter | 10mm | |
| Product Type | Coupler | |
| Outside Diameter | 25.4mm | |
| Length | 11.9mm | |
| Maximum Speed | 8000rpm | |
| Material | Aluminium | |
| Series | MJC | |
| Standards/Approvals | RoHS, REACH, DIN 91 1.9 | |
| Bore Type | Finished with No Keyway | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Size MJC25 | ||
Bore Diameter 10mm | ||
Product Type Coupler | ||
Outside Diameter 25.4mm | ||
Length 11.9mm | ||
Maximum Speed 8000rpm | ||
Material Aluminium | ||
Series MJC | ||
Standards/Approvals RoHS, REACH, DIN 91 1.9 | ||
Bore Type Finished with No Keyway | ||
- COO (Country of Origin):
- US

Clamp Style
Clamp style jaw couplings from Ruland. These couplings have a large torque capacity and a balanced design. To complete your assembly two hubs must be purchased. A jaw spider must be placed in between these couplings. Please view our essential extras for suitable jaw spider torque disks.
Jaw Couplings
A range of zero backlash curved jaw couplings. Three piece coupling comprising two aluminium hubs and an elastic insert (spider). Polyurethane spider provides damping of impulse loads, minimising shock to the motor and other sensitive equipment. Offered in two hardness levels the spiders can be used to customise the coupling performance.
Low to medium torsional rigidity and strength
An electrically isolating coupling solution
A balanced design suited to high bearing loads and moderate inertia
Accommodates slight angular, axial and parallel misalignments
One complete coupling comprises two aluminium hubs and a spider (order separately)
Use 92 Shore spider to give the best dampening characteristics and 98 Shore spider for the best torsional rigidity
Snap fit spider ensures zero backlash and high torque capabilities
Fail-safe design allowing operation of coupling even if spider element fails
2 hubs required per coupling assembly
Note
Coupling shown for illustration purposes only. Two hubs required per coupling assembly. A complete coupling assembly comprises two hubs plus an appropriate torque disc; note that these parts must all be ordered separately
Related links
- Ruland 6 mm Bore, 11.9 mm Length Finished with No Keyway Bore Coupler
- Ruland 8 mm Bore, 11.9 mm Length Finished with No Keyway Bore Coupler
- Ruland 6 mm Bore Finished with No Keyway Bore, 11.9 mm Length Coupler
- Ruland 8 mm Bore Finished with No Keyway Bore, 11.9 mm Length Coupler
- Ruland 10 mm Bore, 11.9 mm Length Flexible Coupling
- Ruland 10 mm Bore Finished with No Keyway Bore, 9.9 mm Length Coupler
- Ruland 10 mm Bore Keyed Bore, 11.9 mm Length Flexible Coupling
- Ruland 10 mm Bore D Bore Bore, 11.9 mm Length Flexible Coupling
