- RS Stock No.:
- 296-9939
- Mfr. Part No.:
- MCLC-25-25-F
- Brand:
- Ruland
64 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$163.68
(exc. GST)
$180.05
(inc. GST)
Units | Per unit |
1 - 5 | $163.68 |
6 - 11 | $161.68 |
12 + | $159.10 |
- RS Stock No.:
- 296-9939
- Mfr. Part No.:
- MCLC-25-25-F
- Brand:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Mild Steel
Does not score the shaft
Precision honed bore
Easy installation and adjustment
Manufactured with corrosion resistant black finish
Precision honed bore
Easy installation and adjustment
Manufactured with corrosion resistant black finish
Note
Only the MCLC series have a keyway.
Specifications
Attribute | Value |
---|---|
Bore | 25mm |
Outside Diameter | 45mm |
Length | 75mm |
Coupling Type | Shaft Coupling |
Related links
- Ruland Shaft Coupling 8mm Bore, 35mm Length Coupler
- Omron Shaft Coupling 10mm Bore, 26.2mm Length Coupler
- Huco Bellows Coupling 22mm Bore, 63mm Length Coupler
- Ruland Jaw Coupling 12mm Bore, 53mm Length Coupler
- Ruland Jaw Coupling 10mm Bore, 11.9mm Length Coupler
- Ruland Shaft Coupling 16mm Bore, 50mm Length Coupler
- Ruland Jaw Coupling 25mm Bore, 61mm Length Coupler
- Huco Bellows Coupling 19mm Bore, 71mm Length Coupler