Subtotal (1 unit)*
$42.78
(exc. GST)
$47.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.78 |
*price indicative
- RS Stock No.:
- 268-9911
- Mfr. Part No.:
- PHF FX20-20X28
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Torque Rating | 220Nm | |
| Product Type | Coupler | |
| Length | 44mm | |
| Series | FX20 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Torque Rating 220Nm | ||
Product Type Coupler | ||
Length 44mm | ||
Series FX20 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SKF PHF Series Coupler, 20mm Bore, 28mm Outside Diameter - PHF FX20-20X28
This coupler is an FX keyless bushing that provides reliable mechanical coupling solutions across various applications. Designed with a bore diameter of 20mm and an outside diameter of 28mm, this component facilitates efficient power transmission while ensuring minimal interference fit during installation.
Features & Benefits
• Utilises 360-degree interference fit for secure attachment
• Clamping type fastening ensures stability under load
• Offers true zero backlash for precise performance
• Lowers machining and material costs significantly
Applications
• Suitable for automotive power transmission systems
• Ideal for papermaking machinery requiring efficient coupling
• Used with electrical and mechanical assemblies requiring clamping solutions
• Applicable in automation processes demanding reliable torque ratings
What type of load can be managed by this coupler?
The torque rating of 220 Nm allows effective handling of significant loads in various applications, making it suitable for demanding environments.
How does the absence of a keyway benefit installation?
The elimination of a keyway facilitates a more straightforward installation process, reducing machining requirements and potential errors during assembly.
What tools are needed for installation?
Basic tools such as a spanner or screwdriver are sufficient for installation, ensuring ease of use for operators across different sectors.
Can this coupler accommodate different shaft sizes?
Yes, the design enables a reduction in shaft size due to its keyless feature, making it versatile for various setups and configurations.
