Subtotal (1 unit)*
$269.92
(exc. GST)
$296.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.92 |
*price indicative
- RS Stock No.:
- 268-9843
- Mfr. Part No.:
- PHE F160NRTYRE
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Coupler | |
| Material | Natural Rubber | |
| Torque Rating | 3770Nm | |
| Length | 402mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Coupler | ||
Material Natural Rubber | ||
Torque Rating 3770Nm | ||
Length 402mm | ||
- COO (Country of Origin):
- IN
The SKF flex coupling is designed to accommodate misalignment and shock load and dampen vibration level. This is easy to install, virtually maintenance-free coupling consist of 2 flange and 1 tyre. The flange is phosphate coated for improved corrosion resistance, and this flex tyre is available in natural rubber.
High-speed coupling
Easy installation
Resistant to shock load
Provide vibration damping
Accommodate angular, parallel and axial misalignment
