OPTIBELT 42 mm 90 Flector

Subtotal (1 unit)*

$38.95

(exc. GST)

$42.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.95

*price indicative

RS Stock No.:
268-3484
Mfr. Part No.:
STERNHRC90
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Size

90

Product Type

Flector

Minimum Operating Temperature

20°C

Series

HRC

Maximum Operating Temperature

80°C

Standards/Approvals

DIN EN 1561, RoHS

Overall Diameter

42mm

COO (Country of Origin):
CN
The OPTIBELT flexible HRC coupling is a breakthrough safe claw coupling with a flexible element to provide flexible connection of shafts. The HRC coupling can be used in the whole of machine construction wherever a reliable shaft connection is needed between motor and working machine.

Effectively noise can absorbed

Plug in type for installation

Supports fail safe up feature

Resistance against ozone and ageing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy