OPTIBELT, 105 mm OD, 56 mm Length Half Coupling Jaw Couplings
- RS Stock No.:
- 267-6133
- Mfr. Part No.:
- HWN248
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$181.82
(exc. GST)
$200.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.82 |
*price indicative
- RS Stock No.:
- 267-6133
- Mfr. Part No.:
- HWN248
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Half Coupling | |
| Outside Diameter | 105mm | |
| Length | 56mm | |
| Torque Rating | 1050Nm | |
| Jaw Type | Jaw Couplings | |
| Series | HABIX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Half Coupling | ||
Outside Diameter 105mm | ||
Length 56mm | ||
Torque Rating 1050Nm | ||
Jaw Type Jaw Couplings | ||
Series HABIX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The OPTIBELT jaw coupling with flexible elements for the flexible connection of shafts. This coupling can easily be connected and does not require a high accuracy of the shaft alignment. This couplings are distortion free coupling.
Thermal load up to 80 degree Celsius
Resistant against wear and oil
Precision operating characteristic
High durability
Related links
- OPTIBELT 56 mm Length Half Coupling Jaw Couplings
- OPTIBELT 38 mm Length Half Coupling Jaw Couplings
- OPTIBELT 22 mm Length Half Coupling Jaw Couplings
- OPTIBELT 22 mm Length Half Coupling Jaw Couplings
- OPTIBELT 50 mm Length Half Coupling Jaw Couplings
- OPTIBELT 32 mm Length Half Coupling Jaw Couplings
- OPTIBELT 25 mm Length Half Coupling Jaw Couplings
- OPTIBELT 45 mm Length Half Coupling Jaw Couplings
