OPTIBELT, 56 mm OD 25 mm, 78 mm Length 25 mm Half Coupling Flange

Subtotal (1 unit)*

$220.58

(exc. GST)

$242.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$220.58

*price indicative

RS Stock No.:
267-1960
Mfr. Part No.:
HPK2425
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Half Coupling Flange

Outside Diameter

56mm

Length

78mm

Torque Rating

120Nm

Bore Size A

25mm

Bore Size B

25mm

Series

HABIX

Standards/Approvals

No

COO (Country of Origin):
CN
The OPTIBELT HPK coupling transmits torque without backlash or vibration. The equalizing element of the HPK coupling is the star. The high precision star insert defines the characteristics of the entire drive system.

Electrically isolating

Vibration reducing

High concentricity

Low cost

Pluggable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy