Huco, 66 mm OD 28 mm, 79 mm Length Coupler 28 mm

Subtotal (1 unit)*

$632.50

(exc. GST)

$695.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$632.50

*price indicative

RS Stock No.:
196-7684
Mfr. Part No.:
592.66.5454
Brand:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Product Type

Coupler

Length

79mm

Maximum Speed

8700rpm

Torque Rating

60Nm

Torsional Stiffness

75000Nm/rad

Misalignment - Angular

1.5°

Style

Clamp

Hub Material

Aluminium

Misalignment - Parallel

150μm

Misalignment - Axial

600μm

Bellows Material

Stainless Steel

Minimum Operating Temperature

-30°C

Bore Size A

28mm

Bore Size B

28mm

Series

Flex K

Maximum Operating Temperature

120°C

Standards/Approvals

No

Screw Size

M8

The Huco Bellows Coupling with removable clamp shaft connection. Precision couplings with excellent kinematic properties. The 3 types offer differing combinations of stiffness, radial compensation and axial motion. Those 3 types are 3-Convolution, 9-Convolution, and 2-Convolution.

Temperature range is from -30°C to +120°C

Hubs material is aluminium alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy