Huco, 56 mm OD 19 mm, 73 mm Length Coupler 19 mm

Subtotal (1 unit)*

$536.84

(exc. GST)

$590.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$536.84

*price indicative

RS Stock No.:
196-7679
Mfr. Part No.:
593.56.4646
Brand:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Product Type

Coupler

Length

73mm

Maximum Speed

10300rpm

Torque Rating

30Nm

Torsional Stiffness

28000Nm/rad

Misalignment - Angular

2°

Style

Clamp

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

1mm

Bore Size B

19mm

Bore Size A

19mm

Minimum Operating Temperature

-30°C

Bellows Material

Stainless Steel

Series

Flex K

Maximum Operating Temperature

120°C

Standards/Approvals

No

Screw Size

M6

The Huco Bellows Coupling with removable clamp shaft connection. Precision couplings with excellent kinematic properties. The 3 types offer differing combinations of stiffness, radial compensation and axial motion. Those 3 types are 3-Convolution, 9-Convolution, and 2-Convolution.

Temperature range is from -30°C to +120°C

Hubs material is aluminium alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy