Ruland, 38.1 mm OD 20 mm, 57.2 mm Length Coupler 20 mm

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$322.00

(exc. GST)

$354.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$322.00-
6 - 9$312.952%
10 +$304.575%

*price indicative

RS Stock No.:
186-4119
Mfr. Part No.:
FCMR38-20-20-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Coupler

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

11.75Nm

Moment of Inertia

30.032 x 10-6 kg/m²

Misalignment - Angular

3°

Hub Material

Aluminium

Misalignment - Parallel

760μm

Style

Clamp

Misalignment - Axial

380μm

Bore Size A

20mm

Bellows Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

20mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

107°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M5

Ruland FCMR38-20-20-A is a six beam coupling with 20mm x 20mm bores, 38.1mm OD, and 57.2mm length. It is machined from a single piece of material and features two sets of three spiral cuts. This gives it higher torque capacity, lower windup, and larger body sizes than single or four beam couplings and allows for use in light duty power transmission applications such as coupling a servo motor to a lead screw. FCMR38-20-20-A is zero-backlash and has a balanced design for reduced vibration at high speeds of up to 6,000 RPM. Ruland supplies this spiral coupling with Nypatch® anti-vibration hardware that allows for even seating of the screw, repeated screw installations, prevents galling, and maintains high holding power. All hardware is metric. FCMR38-20-20-A is made from 7075 aluminium for lightweight and low inertia. It is machined from bar stock that is sourced exclusively from North American mills. FCMR38-20-20-A is manufactured in our Marlborough, MA factory under strict controls using proprietary processes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy