Ruland, 25.4 mm OD 6 mm, 33.3 mm Length Coupler 6 mm

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$285.32

(exc. GST)

$313.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$285.32-
5 - 9$281.101%
10 +$273.284%

*price indicative

RS Stock No.:
174-7179
Mfr. Part No.:
MBC25-6-6-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Coupler

Length

33.3mm

Maximum Speed

10000rpm

Torque Rating

6.8Nm

Moment of Inertia

2.761 x 10-6 kg/m²

Misalignment - Angular

1.5°

Style

Clamp

Hub Material

Aluminium

Misalignment - Parallel

100μm

Misalignment - Axial

300μm

Bellows Material

Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size B

6mm

Bore Size A

6mm

Maximum Operating Temperature

93°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M3

COO (Country of Origin):
US
Ruland MBC25-6-6-A is a bellows coupling with 6mm x 6mm bores, 25.4mm OD, and 33.3mm length. It is zero-backlash and has a balanced design for reduced vibration at high speeds. MBC25-6-6-A is comprised of two anodized aluminum hubs and a stainless steel bellows. The bellows are able to flex while remaining rigid under torsional loads allowing for all types of misalignment to be accommodated. This bellows coupling is lightweight and has low inertia making it suitable for applications with speeds up to 10,000 RPM. Hardware is metric and tests beyond DIN 912 12.9 standards for maximum torque capabilities. Ruland manufactures MBC25-6-6-A to be torsionally rigid and an excellent fit for precise positioning stepper servo applications as well as encoders. It is machined from solid bar stock that is sourced exclusively from North American mills. MBC25-6-6-A is carefully manufactured in our Marlborough, MA factory under strict controls using proprietary processes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy