Huco, 15.9 mm OD, 25.4 mm Length 20 mm Coupler
- RS Stock No.:
- 171-6700
- Mfr. Part No.:
- 707.16.2020
- Brand:
- Huco
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$87.55
(exc. GST)
$96.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $87.55 | - |
| 5 - 9 | $86.27 | 1% |
| 10 + | $83.86 | 4% |
*price indicative
- RS Stock No.:
- 171-6700
- Mfr. Part No.:
- 707.16.2020
- Brand:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Outside Diameter | 15.9mm | |
| Length | 25.4mm | |
| Maximum Speed | 5000rpm | |
| Torque Rating | 3.4Nm | |
| Number of Beams | 6 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 20mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ISO 77, 774 (BS 45 Pt. 1), BS 46 Pt. 1 | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Outside Diameter 15.9mm | ||
Length 25.4mm | ||
Maximum Speed 5000rpm | ||
Torque Rating 3.4Nm | ||
Number of Beams 6 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 20mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ISO 77, 774 (BS 45 Pt. 1), BS 46 Pt. 1 | ||
- COO (Country of Origin):
- GB
Huco Coupling
The Huco coupling has a 16mm OD. This is multi-beam type 6, aluminium clamp 5mm x 5mm coupling. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. Its 3 start helical cut design provides higher torque capability and reduced wind-up as compared to single beam versions.
Features and Benefits
• Torsionally rigid design
• Zero backlash
• No moving parts
• Precision bellows coupling with excellent kinematic properties
• Low inertia coupling
• Electrical isolation
• Cost efficient
Applications
• High-end servo drives
• Pulse generators
• Scanners
• Positioning slides
• Metering valves
- RS Stock No. 0593103
- Mfr. Part No. MDCDK41-13-12-A
Each
$424.47
- RS Stock No. 0591445
- Mfr. Part No. MDCDK41-10-10-A
Each
$424.47
- RS Stock No. 0591396
- Mfr. Part No. MDCD33-10-10-A
Each
$319.01
- RS Stock No. 0603779
- Mfr. Part No. MDCSK41-19-10-A
Each
$364.04












