Ruland, 0.984 in OD 8 mm, 0.945 in Length 8 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$142.31

(exc. GST)

$156.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.31

*price indicative

RS Stock No.:
801-476
Mfr. Part No.:
MIS25-8-8-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.984in

Length

0.945in

Maximum Speed

6000rpm

Torque Rating

3.39nm

Moment of Inertia

2.372 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Misalignment - Parallel

250μm

Style

Set Screw

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Material

Aluminium

Bore Size A

8mm

Bore Size B

8mm

Maximum Operating Temperature

107°C

Series

MIS Series

Standards/Approvals

RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland single beam coupling is designed to accommodate 8mm x 8mm shaft sizes, offering exceptional misalignment capabilities and zero-backlash operation. This coupling is Ideal for precision applications where positioning accuracy is paramount.

Machined from a single piece of 7075 aluminium for lightweight and low inertia

Zero-backlash design ensures high positioning accuracy for critical applications

Maximum torque ratings adhere to DIN 912 12.9 standards for reliability

Features a Compact form factor with purely metric dimensions for versatile integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy