Ruland, 1.969 in OD 18 mm, 2.126 in Length 16 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$301.58

(exc. GST)

$331.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.58

*price indicative

RS Stock No.:
801-252
Mfr. Part No.:
MIS50-18-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

1.969in

Length

2.126in

Maximum Speed

6000rpm

Torque Rating

22.6nm

Moment of Inertia

87.254 x10⁻⁰⁶ kg-m²

Misalignment - Angular

5°

Number of Beams

1

Misalignment - Parallel

250μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size A

18mm

Bore Size B

16mm

Minimum Operating Temperature

-40°C

Material

Aluminium

Maximum Operating Temperature

107°C

Series

MIS Series

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland single beam coupling is designed to efficiently connect shafts in applications requiring minimal backlash and high positional accuracy, featuring robust construction for enhanced misalignment capabilities.

Constructed from lightweight 7075 aluminium for low inertia

Zero-backlash design, Ideal for precision applications like encoders

Dynamic torque ratings support reliable operation under varying conditions

Manufactured in the USA under strict controls, ensuring quality

Metric dimensions allow for compatibility with European standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy