Ruland, 0.59 in OD 5 mm, 0.787 in Length 5 mm Beam Coupling

This image is representative of the product range

Subtotal (1 unit)*

$111.03

(exc. GST)

$122.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.03

*price indicative

RS Stock No.:
801-173
Mfr. Part No.:
MIS15-5-5-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

0.59in

Length

0.787in

Maximum Speed

6000rpm

Torque Rating

0.9nm

Moment of Inertia

0.253 x10⁻⁰⁶ kg-m²

Number of Beams

1

Misalignment - Angular

5°

Misalignment - Parallel

250μm

Style

Set Screw

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Material

Aluminium

Bore Size A

5mm

Bore Size B

5mm

Series

MIS Series

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland single beam coupling is designed for precise motion control applications. It boasts high misalignment capabilities in a Compact form, making it Ideal for settings where accuracy and reliability are critical.

Manufactured from 7075 aluminium for lightweight and low inertia

Zero-backlash design ensures high positioning accuracy required in encoders

Machined from a single piece to enhance robustness and performance

Metric dimensions allow for compatibility with various systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy