Ruland, 0.59 in OD 0.125 in, 0.787 in Length 3 mm Beam Coupling
- RS Stock No.:
- 801-069
- Mfr. Part No.:
- MIS15-1/8"-3MM-A
- Brand:
- Ruland
This image is representative of the product range
Subtotal (1 unit)*
$111.03
(exc. GST)
$122.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.03 |
*price indicative
- RS Stock No.:
- 801-069
- Mfr. Part No.:
- MIS15-1/8"-3MM-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.59in | |
| Length | 0.787in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.9nm | |
| Moment of Inertia | 0.258 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 1 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 250μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 0.125in | |
| Material | Aluminium | |
| Bore Size B | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Series | MIS Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.59in | ||
Length 0.787in | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.9nm | ||
Moment of Inertia 0.258 x10⁻⁰⁶ kg-m² | ||
Number of Beams 1 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 250μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size A 0.125in | ||
Material Aluminium | ||
Bore Size B 3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Series MIS Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling offers exceptional performance for precise motion transfer applications, characterised by its lightweight and low inertia, making it Ideal for precise positioning tasks.
Provides higher misalignment capabilities than comparably sized multiple beam couplings
Machined from a single piece of material for enhanced durability
Zero-backlash design ensures optimal accuracy in positioning
Manufactured from 7075 aluminium for lightweight performance
Related links
- Ruland 0.787 in Length 3 mm Beam Coupling
- Ruland 0.787 in Length 3 mm Beam Coupling
- Ruland 0.787 in Length 0.125 in Beam Coupling
- Ruland 0.866 in Length 3 mm Beam Coupling
- Ruland 0.787 in Length 3 mm Beam Coupling
- Ruland 0.787 in Length 3 mm Beam Coupling
- Ruland 0.787 in Length 3 mm Beam Coupling
- Ruland 0.866 in Length 3 mm Beam Coupling
