Ruland 13 mm, 4mm Bore, 4 mm Length, 20 mm Length 20 mm Flexible Coupling
- RS Stock No.:
- 628-010
- Mfr. Part No.:
- MRLC13-4-4-A
- Brand:
- Ruland
Subtotal (1 unit)*
$318.92
(exc. GST)
$350.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $318.92 |
*price indicative
- RS Stock No.:
- 628-010
- Mfr. Part No.:
- MRLC13-4-4-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Size | 20 mm | |
| Product Type | Flexible Coupling | |
| Bore Diameter | 4mm | |
| Bore Length | 4mm | |
| Length | 20mm | |
| Hub Type | Clamp | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -110°F | |
| Maximum Operating Temperature | 175°F | |
| Series | MRLC13 | |
| Standards/Approvals | RoHS and REACH 99 | |
| Bore Type | Slit | |
| Overall Diameter | 13mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Size 20 mm | ||
Product Type Flexible Coupling | ||
Bore Diameter 4mm | ||
Bore Length 4mm | ||
Length 20mm | ||
Hub Type Clamp | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -110°F | ||
Maximum Operating Temperature 175°F | ||
Series MRLC13 | ||
Standards/Approvals RoHS and REACH 99 | ||
Bore Type Slit | ||
Overall Diameter 13mm | ||
- COO (Country of Origin):
- US
The Ruland Clamp style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance free coupling with high torsional stiffness in relation to comparable couplings, such as beam type. Commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment. This long style slit coupling has added torque and misalignment capabilities compared to the short style.
Zero backlash
Accommodates all forms of misalignment with light bearing loads
RoHS3 compliant
REACH compliant
Related links
- Ruland 13 mm 20 mm Length, 20 mm Length 6 mm HRC Coupling Hubs
- Ruland 13 mm 20 mm Length, 20 mm Length 3 mm HRC Coupling Hubs
- Ruland 13 mm 13 mm Length, 20 mm Length 5 mm HRC Coupling Hubs
- Ruland 13 mm 20 mm Length, 20 mm Length HRC Coupling Hubs
- Ruland 13 mm 7 mm Length, 20 mm Length 4 x 3 mm Flexible Coupling
- Ruland 13 mm 16.8 mm Length, 16.8 mm Length 4 mm HRC Coupling Hubs
- Ruland 20 mm 26 mm Length, 26 mm Length HRC Coupling Hubs
- Ruland 13 mm 7 mm Length, 16.8 mm Length 5 mm HRC Coupling Hubs
