Ruland 25 mm, 12mm Bore, 9.6 mm Length, 25.8 mm Length 12 x 8 mm Flexible Coupling
- RS Stock No.:
- 605-902
- Mfr. Part No.:
- MRSS25-12-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$322.57
(exc. GST)
$354.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $322.57 |
*price indicative
- RS Stock No.:
- 605-902
- Mfr. Part No.:
- MRSS25-12-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Diameter | 12mm | |
| Size | 12 x 8 mm | |
| Bore Length | 9.6mm | |
| Length | 25.8mm | |
| Hub Type | Set Screw | |
| Minimum Operating Temperature | -110°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 80°C | |
| Series | MRSS25-12-8-A | |
| Standards/Approvals | RoHS and REACH 99 | |
| Bore Type | Short Slit Coupling | |
| Overall Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Diameter 12mm | ||
Size 12 x 8 mm | ||
Bore Length 9.6mm | ||
Length 25.8mm | ||
Hub Type Set Screw | ||
Minimum Operating Temperature -110°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 80°C | ||
Series MRSS25-12-8-A | ||
Standards/Approvals RoHS and REACH 99 | ||
Bore Type Short Slit Coupling | ||
Overall Diameter 25mm | ||
- COO (Country of Origin):
- IE
The Ruland Set screw style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance-free coupling with high torsional stiffness. It is commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment. This short style slit coupling is ideal for compact installations.
Zero backlash
Requires full bearing support
REACH compliant
RoHS compliant
Related links
- Ruland 25 mm 9.6 mm Length, 25.8 mm Length 12 x 6 mm Flexible Coupling
- Ruland 25 mm 9.6 mm Length, 25.8 mm Length 12 x 9 mm Flexible Coupling
- Ruland 25 mm 9.6 mm Length, 25.8 mm Length 25.0 x 25.8 mm Flexible Coupling
- Ruland 25 mm 9.6 mm Length, 25.8 mm Length 25 mm Flexible Coupling
- Ruland 25 mm 9.6 mm Length, 25.8 mm Length Flexible Coupling
- Ruland 25 mm 9.6 mm Length, 25.8 mm Length 8 x 8 mm Flexible Coupling
- Ruland 25 mm 9.6 mm Length, 25.8 mm Length 11 x 8 mm Flexible Coupling
- Ruland 25 mm 9.6 mm Length, 25.8 mm Length 8 x 6 mm Flexible Coupling
