Ruland, 41 mm OD, 39.7 mm Length 18 mm Flexible Coupling 16 mm
- RS Stock No.:
- 605-881
- Mfr. Part No.:
- MDCSK41-18-16-A
- Brand:
- Ruland
Subtotal (1 unit)*
$364.04
(exc. GST)
$400.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $364.04 |
*price indicative
- RS Stock No.:
- 605-881
- Mfr. Part No.:
- MDCSK41-18-16-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 18mm | |
| Length | 39.7mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 16mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCSK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 18mm | ||
Length 39.7mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 16mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCSK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp single disc coupling with keyways is a high-precision mechanical coupling designed for zero-backlash torque transmission, ensuring accuracy and reliability in motion control applications. Its balanced design minimizes vibration at high speeds, improving stability and efficiency. The coupling consists of two anodized aluminum hubs with integrated keyways for secure shaft attachment, along with thin stainless steel disc springs that allow for angular misalignment and axial movement while maintaining structural rigidity. However, it does not support parallel misalignment, requiring precise shaft alignment for optimal operation.
Lightweight and has low inertia making it well suited for applications with speeds up to 10,000 RPM
Hardware is metric and tests beyond DIN 912 12.9 standards for maximum torque capabilities
It is machined from solid bar stock that is sourced exclusively from North American mills and RoHS3 and REACH compliant
Related links
- Ruland 39.7 mm Length 18 mm Flexible Coupling 14 mm
- Ruland 39.7 mm Length 18 mm Flexible Coupling 15 mm
- Ruland 39.7 mm Length 18 mm Membrane Coupling 18 mm
- Ruland 39.7 mm Length 20 mm Flexible Coupling 16 mm
- Ruland 39.7 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 39.7 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 39.7 mm Length 18 mm Flexible Coupling 13 mm
- Ruland 39.7 mm Length 18 mm Flexible Coupling 12 mm
