Ruland, 20 mm OD 6 mm, 28 mm Length Flexible Coupling
- RS Stock No.:
- 605-524
- Mfr. Part No.:
- MWC20-6-4-A
- Brand:
- Ruland
Subtotal (1 unit)*
$120.31
(exc. GST)
$132.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.31 |
*price indicative
- RS Stock No.:
- 605-524
- Mfr. Part No.:
- MWC20-6-4-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 20mm | |
| Length | 28mm | |
| Torque Rating | 2.1Nm | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 200μm | |
| Bore Size A | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 20mm | ||
Length 28mm | ||
Torque Rating 2.1Nm | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 200μm | ||
Bore Size A 6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is machined from a single piece of material and feature two sets of two spiral cuts. This gives it higher torque capacity, lower windup, and larger body sizes than single beam couplings. It is made from 7075 aluminium for lightweight and low inertia and it is machined from bar stock.
Zero backlash
Requires full bearing support
REACH compliant
RoHS compliant
Related links
- Ruland 28 mm Length 6 mm Flexible Coupling
- Ruland 28 mm Length 5 mm Flexible Coupling
- Ruland 28 mm Length 4 mm Flexible Coupling
- Ruland 28 mm Length 5 mm Flexible Coupling
- Ruland 28 mm Length 6 mm Coupler
- Ruland 28 mm Length 4 mm Flexible Coupling
- Ruland 28 mm Length 4 mm Flexible Coupling
- RS PRO 28 mm Length 6 mm Flexible Beam Coupling
