Ruland 25 mm, 12mm Bore, 9.6 mm Length, 34 mm Length MRLS25-12-8-A Flexible Coupling

Subtotal (1 unit)*

$330.34

(exc. GST)

$363.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$330.34

*price indicative

RS Stock No.:
605-375
Mfr. Part No.:
MRLS25-12-8-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

12mm

Size

MRLS25-12-8-A

Product Type

Flexible Coupling

Length

34mm

Bore Length

9.6mm

Hub Type

Set Screw

Material

7075-T651 Extruded Drawn Aluminium Bar

Minimum Operating Temperature

-110°C

Maximum Operating Temperature

80°C

Series

MRLS25

Standards/Approvals

RoHS and REACH 99

Bore Type

Slit

Overall Diameter

25mm

COO (Country of Origin):
IE
The Ruland Set screw style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance-free coupling with high torsional stiffness. It is commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment. This long style slit coupling has added torque and misalignment capabilities compared to the short style.

Zero backlash

Requires full bearing support

REACH compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy