Ruland, 41.3 mm OD, 18mm Bore, 18 mm Length Flexible Coupling

Subtotal (1 unit)*

$80.74

(exc. GST)

$88.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.74

*price indicative

RS Stock No.:
604-963
Mfr. Part No.:
MOST41-18-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Diameter

18mm

Outside Diameter

41.3mm

Hub Length

18mm

Maximum Speed

4500rpm

Misalignment - Angular

0.5°

Misalignment - Parallel

250μm

Style

Set Screw

Misalignment - Axial

150μm

Material

2024-T351 Aluminium Bar

Standards/Approvals

REACH, RoHS3, DIN 912 12.9

COO (Country of Origin):
US
The Ruland Set Screw D-Bore Oldham Coupling Hub features a D-bore for positive drive in applications where slipping is not acceptable. It is part of a three-piece design consisting of two anodized aluminum hubs press-fit onto a center disk. This design enables a highly customizable coupling that easily combines clamp or set screw hubs with inch, metric, keyed, and keyless bores. Disks are available in acetal for zero-backlash and high torsional stiffness, nylon for shock absorption and dampening, and PEEK for high-temperature and cleanroom environments.

Balanced design for reduced vibration at high speeds

Operates with low bearing loads protecting sensitive system components such as bearings

Machined from bar stock that is sourced exclusively from North American mills

RoHS compliant

REACH compliant

Zero backlash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy