Ruland, 51 mm OD, 46.1 mm Length 25 mm Flexible Coupling 16 mm

Subtotal (1 unit)*

$375.14

(exc. GST)

$412.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$375.14

*price indicative

RS Stock No.:
604-787
Mfr. Part No.:
MDCS51-25-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

46.1mm

Bore Size A

25mm

Maximum Speed

10000rpm

Bore Size B

16mm

Hub Material

Aluminium

Style

Clamp

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°C

Series

MDCS51-25-16-A

Maximum Operating Temperature

93°C

Standards/Approvals

Class 2, ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp single disc coupling is a precision-engineered mechanical component designed for zero-backlash torque transmission, ensuring accuracy in applications requiring precise motion control. Its balanced design minimizes vibration at high speeds, enhancing operational stability and efficiency. The coupling consists of two anodized aluminum hubs connected by thin stainless steel disc springs, allowing it to accommodate angular misalignment and axial movement while maintaining rigidity.

Lightweight and has low inertia making it well suited for applications with speeds up to 10,000 RPM

Hardware is metric and tests beyond DIN 912 12.9 standards for maximum torque capabilities

It is machined from solid bar stock that is sourced exclusively from North American mills and RoHS3 and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy