Ruland 20 mm, 6mm Bore, 8.6 mm Length, 21.5 mm Length 20 mm Flexible Coupling

Subtotal (1 unit)*

$304.03

(exc. GST)

$334.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$304.03

*price indicative

RS Stock No.:
604-508
Mfr. Part No.:
MRSC20-6-6-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Size

20 mm

Bore Diameter

6mm

Product Type

Flexible Coupling

Length

21.5mm

Bore Length

8.6mm

Hub Type

Clamp

Material

7075-T651 Extruded Drawn Aluminium Bar

Minimum Operating Temperature

-110°C

Series

MRSC20

Maximum Operating Temperature

80°C

Bore Type

Short Slit Coupling

Standards/Approvals

RoHs and Reach

Overall Diameter

20mm

COO (Country of Origin):
US
The Ruland Clamp style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance-free coupling with high torsional stiffness. It is commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment. This short style slit coupling is ideal for compact installations.

Zero backlash

Requires full bearing support

REACH compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy