Ruland, 57 mm OD, 58.8 mm Length 30 mm Flexible Coupling 20 mm

Subtotal (1 unit)*

$605.35

(exc. GST)

$665.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$605.35

*price indicative

RS Stock No.:
603-877
Mfr. Part No.:
MDCSK57-30-20-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

30mm

Length

58.8mm

Maximum Speed

10000rpm

Bore Size B

20mm

Hub Material

Aluminium

Style

Clamp

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

93°C

Series

MDCSK57-30-20-A

Standards/Approvals

REACH, DIN 912 12.9, RoHS3, ASTM B580 Type B, MIL-A-8625 Type II Class 2

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp single disc coupling with keyways is a high-precision mechanical coupling designed for zero-backlash torque transmission, ensuring accuracy and reliability in motion control applications. Its balanced design minimizes vibration at high speeds, improving stability and efficiency. The coupling consists of two anodized aluminum hubs with integrated keyways for secure shaft attachment, along with thin stainless steel disc springs that allow for angular misalignment and axial movement while maintaining structural rigidity. However, it does not support parallel misalignment, requiring precise shaft alignment for optimal operation.

Lightweight and has low inertia making it well suited for applications with speeds up to 10,000 RPM

Hardware is metric and tests beyond DIN 912 12.9 standards for maximum torque capabilities

It is machined from solid bar stock that is sourced exclusively from North American mills and RoHS3 and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy