Ruland, 41.3 mm OD, 19mm Bore Set Screw Bore, 18 mm Length Flexible Coupling
- RS Stock No.:
- 603-724
- Mfr. Part No.:
- MOST41-19-A
- Brand:
- Ruland
Subtotal (1 unit)*
$80.74
(exc. GST)
$88.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.74 |
*price indicative
- RS Stock No.:
- 603-724
- Mfr. Part No.:
- MOST41-19-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 19mm | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 41.3mm | |
| Hub Length | 18mm | |
| Maximum Speed | 4500rpm | |
| Misalignment - Angular | 0.5° | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 150μm | |
| Material | 2024-T351 Aluminium Bar | |
| Bore Type | Set Screw | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH, ASTM B580 Type B, MIL-A-8625 Type II Class 2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 19mm | ||
Product Type Flexible Coupling | ||
Outside Diameter 41.3mm | ||
Hub Length 18mm | ||
Maximum Speed 4500rpm | ||
Misalignment - Angular 0.5° | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 150μm | ||
Material 2024-T351 Aluminium Bar | ||
Bore Type Set Screw | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH, ASTM B580 Type B, MIL-A-8625 Type II Class 2 | ||
- COO (Country of Origin):
- US
The Ruland Set Screw D-Bore Oldham Coupling Hub features a D-bore for positive drive in applications where slipping is not acceptable. It is part of a three-piece design consisting of two anodized aluminum hubs press-fit onto a center disk. This design enables a highly customizable coupling that easily combines clamp or set screw hubs with inch, metric, keyed, and keyless bores. Disks are available in acetal for zero-backlash and high torsional stiffness, nylon for shock absorption and dampening, and PEEK for high-temperature and cleanroom environments.
Balanced design for reduced vibration at high speeds
Operates with low bearing loads protecting sensitive system components such as bearings
Machined from bar stock that is sourced exclusively from North American mills
RoHS compliant
REACH compliant
Zero backlash
Related links
- Ruland 16 mm Bore Set Screw Bore, 18.0 mm Length Flexible Coupling
- Ruland 20 mm Bore Set Screw Bore, 18.0 mm Length Flexible Coupling
- Ruland 14 mm Bore Set Screw Bore, 18.0 mm Length Flexible Coupling
- Ruland 12 mm Bore Set Screw Style with Keyway Bore, 18.0 mm Length Flexible Coupling
- Ruland 13 mm Bore Set Screw Bore, 18.0 mm Length Oldham Coupling
- Ruland 10 mm Bore Set Screw Bore, 18.0 mm Length Oldham Coupling
- Ruland 19 mm Bore, 53 mm Length Set Screw Bore Flexible Coupling
- Ruland 18 mm Bore, 18.0 mm Length Flexible Coupling
