Ruland 20 mm, 9mm Bore, 34 mm Length, 26 mm Length Flexible Coupling
- RS Stock No.:
- 603-528
- Mfr. Part No.:
- MRLS20-9-9-A
- Brand:
- Ruland
Subtotal (1 unit)*
$313.36
(exc. GST)
$344.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $313.36 |
*price indicative
- RS Stock No.:
- 603-528
- Mfr. Part No.:
- MRLS20-9-9-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 9mm | |
| Product Type | Flexible Coupling | |
| Length | 26mm | |
| Bore Length | 34mm | |
| Hub Type | Set Screw | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 80°C | |
| Series | MRLS20 | |
| Standards/Approvals | RoHS and REACH 99 | |
| Bore Type | Slit | |
| Overall Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 9mm | ||
Product Type Flexible Coupling | ||
Length 26mm | ||
Bore Length 34mm | ||
Hub Type Set Screw | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 80°C | ||
Series MRLS20 | ||
Standards/Approvals RoHS and REACH 99 | ||
Bore Type Slit | ||
Overall Diameter 20mm | ||
- COO (Country of Origin):
- IE
The Ruland Set screw style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance-free coupling with high torsional stiffness. It is commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment. This long style slit coupling has added torque and misalignment capabilities compared to the short style.
Zero backlash
Requires full bearing support
REACH compliant
RoHS compliant
Related links
- Ruland 20 mm 34 mm Length, 26 mm Length 5 mm HRC Coupling Hubs
- Ruland 20 mm 34 mm Length, 26 mm Length 5 mm HRC Coupling Hubs
- Ruland 20 mm 26 mm Length, 26 mm Length HRC Coupling Hubs
- Ruland 20 mm 26 mm Length, 26 mm Length HRC Coupling Hubs
- Ruland 20 mm 26 mm Length, 26 mm Length HRC Coupling Hubs
- Ruland 20 mm 26 mm Length, 26 mm Length 5 mm HRC Coupling Hubs
- Ruland 20 mm 26 mm Length, 26 mm Length 5 mm HRC Coupling Hubs
- Ruland 20 mm 26 mm Length, 26 mm Length 4 mm HRC Coupling Hubs
