Ruland 20 mm, 7mm Bore, 8.6 mm Length, 26 mm Length MRLC20-7-4-A Flexible Coupling

Subtotal (1 unit)*

$321.87

(exc. GST)

$354.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$321.87

*price indicative

RS Stock No.:
603-436
Mfr. Part No.:
MRLC20-7-4-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Diameter

7mm

Size

MRLC20-7-4-A

Length

26mm

Bore Length

8.6mm

Hub Type

Clamp

Material

7075-T651 Extruded Drawn Aluminium Bar

Minimum Operating Temperature

-110°C

Maximum Operating Temperature

80°C

Series

MRLC20

Standards/Approvals

RoHS and REACH 99

Overall Diameter

20mm

COO (Country of Origin):
IE
The Ruland Clamp Style Slit Coupling is manufactured from a single piece of material and features two sets of intermittent slit cuts. This design creates a maintenance-free coupling with high torsional stiffness compared to similar couplings, such as beam types. It is commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment.

Added torque and misalignment capabilities compared to the short style

Manufactured from 7075 aluminum for lightweight and low inertia

Balanced design for reduced vibration at speeds

RoHS compliant

REACH compliant

Zero backlash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy