Ruland, 15.9 mm OD 5 mm, 25.4 mm Length 5 mm Flexible Beam Coupling
- RS Stock No.:
- 593-667
- Mfr. Part No.:
- FSMR16-5-5-A
- Brand:
- Ruland
Subtotal (1 unit)*
$111.51
(exc. GST)
$122.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.51 |
*price indicative
- RS Stock No.:
- 593-667
- Mfr. Part No.:
- FSMR16-5-5-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 15.9mm | |
| Length | 25.4mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.47Nm | |
| Moment of Inertia | 0.38 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Bore Size B | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 5mm | |
| Series | FSMR16 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 15.9mm | ||
Length 25.4mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.47Nm | ||
Moment of Inertia 0.38 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Bore Size B 5mm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 5mm | ||
Series FSMR16 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered for precision in light-duty power transmission applications, ensuring reliable performance while connecting servo motors to lead screws. Constructed from high-grade 7075 aluminium, it combines lightweight characteristics with superior torque capacity. Its unique design features zero backlash and balanced operation, making it ideal for high-speed applications of up to 6,000 RPM. Manufactured under stringent quality controls in the USA, this component adheres to RoHS3 and REACH standards, offering peace of mind regarding compliance and environmental safety. The coupling also showcases advanced machining techniques that enhance strength, reduce windup, and allow for larger body sizes compared to traditional couplings, thereby leading to improved overall performance.
Engineered with two sets of spiral cuts for heightened torque capacity
Installation instructions provide clear guidance for optimal use
Metric hardware ensures compatibility with a wide range of applications
Dynamic and static torque ratings guide operational capabilities
Designed for precision with specific misalignment tolerances
Manufactured in the USA, supporting local industry and strict quality controls
Related links
- Ruland 25.4 mm Length 5 mm Flexible Beam Coupling
- Ruland 25.4 mm Length 5 mm Flexible Beam Coupling
- Ruland 25.4 mm Length 6 mm Flexible Beam Coupling
- Ruland 25.4 mm Length 6 mm Flexible Beam Coupling
- Ruland 25.4 mm Length Coupler 5 mm
- Ruland 20.3 mm Length 5 mm Flexible Coupling
- Ruland 25.4 mm Length Coupler 5 mm
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
