Ruland, 25.4 mm OD 12 mm, 38.7 mm Length Flexible Coupling 7 mm

Subtotal (1 unit)*

$354.67

(exc. GST)

$390.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$354.67

*price indicative

RS Stock No.:
593-363
Mfr. Part No.:
MBCL25-12-7-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

38.7mm

Maximum Speed

10000rpm

Torque Rating

6.8Nm

Moment of Inertia

2.836 x 10-6 kg/m²

Misalignment - Angular

3.0°

Misalignment - Parallel

200μm

Hub Material

Aluminium

Style

Clamp

Misalignment - Axial

610μm

Minimum Operating Temperature

-40°C

Bellows Material

321 Stainless Steel

Bore Size A

12mm

Bore Size B

7mm

Maximum Operating Temperature

93°C

Series

MBCL25-12-7-A

Standards/Approvals

ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Bellows Coupling with 12mm x 7mm bores, 25.4mm OD, and 38.7mm length. It is zero-backlash and has a balanced design for reduced vibration at high speeds. It is comprised of two anodized aluminium hubs and a stainless steel bellows. The bellows are able to flex while remaining rigid under torsional loads allowing for all types of misalignment to be accommodated. This bellows coupling is lightweight and has low inertia making it suitable for applications with speeds up to 10,000 RPM.

RoHS3 and REACH compliant

Hardware is metric and tests beyond DIN 912 12.9 standards

Four convolutions allowing for high torsional rigidity

Complete it manually

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy