Ruland, 25.4 mm OD 10 mm, 38.7 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 593-295
- Mfr. Part No.:
- MBCL25-10-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$360.13
(exc. GST)
$396.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $360.13 |
*price indicative
- RS Stock No.:
- 593-295
- Mfr. Part No.:
- MBCL25-10-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 38.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.846 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 610μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 10mm | |
| Bore Size A | 10mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCL25 | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 38.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.846 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Style Clamp | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 610μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 10mm | ||
Bore Size A 10mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCL25 | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Bellows Coupling with 10mm x 10mm bores, 25.4mm OD, and 38.7mm length. It is zero-backlash and has a balanced design for reduced vibration at high speeds. It is comprised of two anodized aluminium hubs and a stainless steel bellows. The bellows are able to flex while remaining rigid under torsional loads allowing for all types of misalignment to be accommodated. This bellows coupling is lightweight and has low inertia making it suitable for applications with speeds up to 10,000 RPM.
RoHS3 and REACH compliant
Hardware is metric and tests beyond DIN 912 12.9 standards
Complete it manually
Related links
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Bellow Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 10 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 9 mm
- Ruland 38.7 mm Length Bellow Coupling 8 mm
- Ruland 38.7 mm Length Flexible Coupling 8 mm
- Ruland 38.7 mm Length Bellow Coupling 10 mm
