Ruland, 69.9 mm OD 30 mm, 87.4 mm Length Flexible Coupling 20 mm

Subtotal (1 unit)*

$884.27

(exc. GST)

$972.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$884.27

*price indicative

RS Stock No.:
593-255
Mfr. Part No.:
MBCK70-30-20-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

87.4mm

Maximum Speed

10000rpm

Torque Rating

104.5Nm

Moment of Inertia

4.273 x 4-2 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

300μm

Misalignment - Axial

760μm

Bellows Material

321 Stainless Steel

Bore Size B

20mm

Minimum Operating Temperature

-40°C

Bore Size A

30mm

Maximum Operating Temperature

93°C

Series

MBCK70

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, RoHS3, REACH

Screw Size

M8

COO (Country of Origin):
US
The Ruland Bellows Coupling with Keyways is designed for lightweight operation and low inertia, featuring two anodized aluminum hubs and a stainless steel bellows. Engineered with a balanced design, it effectively minimizes vibration even at high speeds of up to 10,000 RPM. The coupling’s thin-walled bellows provide flexibility while maintaining rigidity under torsional loads, allowing for the accommodation of all forms of misalignment, ensuring smooth and precise power transmission.

Hardware is metric and tests beyond DIN 912 12.9 standards for maximum torque capabilities

It is carefully made in our ISO 9001:2015 advanced manufacturing facility

RoHS3, REACH, and conflict minerals compliant

Complete it manually

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy