Ruland, 50.8 mm OD 16 mm, 61.3 mm Length Flexible Coupling 14 mm

Subtotal (1 unit)*

$370.75

(exc. GST)

$407.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$370.75

*price indicative

RS Stock No.:
593-173
Mfr. Part No.:
MBC51-16-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

81.596 x 10-6 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

250μm

Hub Material

Aluminium

Misalignment - Axial

500μm

Bore Size B

14mm

Minimum Operating Temperature

-40°C

Bellows Material

321 Stainless Steel

Bore Size A

16mm

Maximum Operating Temperature

93°C

Series

MBC51

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, RoHS3, REACH

Screw Size

M5

COO (Country of Origin):
US
The Ruland High-stiffness bellows coupling designed to excel in precision positioning applications. Built with a combination of anodized aluminum hubs and stainless steel bellows, it provides a robust solution with reduced inertia and enhances performance at high speeds up to 10,000 RPM. This coupling is engineered for maximum torque capabilities while accommodating various forms of misalignment, thanks to its thoughtfully crafted design that maintains rigidity under torsional loads. Manufactured in an ISO 9001:2015 facility in Marlborough, MA, the MBC51-16-14-A ensures compliance with RoHS3, REACH, and Conflict Minerals standards, making it a reliable choice for modern manufacturing environments. Its meticulous construction and adherence to the highest quality standards underscore its role as a reliable component in advanced machinery.

High stiffness for improved performance in precision applications

Robust construction with anodised aluminium hubs and stainless steel bellows

Designed to handle high speeds of up to 10,000 RPM effortlessly

Accommodates all forms of misalignment for versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy