Ruland, 25.4 mm OD 8 mm, 34.2 mm Length Flexible Coupling 6 mm
- RS Stock No.:
- 592-989
- Mfr. Part No.:
- MBCK25-8-6-A
- Brand:
- Ruland
Subtotal (1 unit)*
$317.46
(exc. GST)
$349.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $317.46 |
*price indicative
- RS Stock No.:
- 592-989
- Mfr. Part No.:
- MBCK25-8-6-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.022 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 100μm | |
| Misalignment - Axial | 300μm | |
| Bore Size A | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 6mm | |
| Series | MBCK25 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.022 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 100μm | ||
Misalignment - Axial 300μm | ||
Bore Size A 8mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 6mm | ||
Series MBCK25 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is designed to meet the rigorous demands of precision positioning applications. Engineered for exceptional stiffness, the coupling features an 8mm x 6mm bore configuration, making it suitable for various industrial uses where minimal misalignment is critical. Its robust construction combines anodised aluminium hubs with a stainless steel bellows, resulting in a lightweight assembly that maintains low inertia. Capable of withstanding speeds up to 10,000 RPM, the coupling's balanced design reduces vibration, ensuring smooth operation. Manufactured under stringent quality controls in an ISO 9001:2015 facility, it adheres to international compliance standards including RoHS3 and REACH. This coupling is meticulously crafted to provide reliability and performance while ensuring exceptional torque capabilities.
Constructed with high stiffness for superior torsional control
Lightweight materials aid in reducing overall system inertia
Engineered for efficient operation at high rotational speeds
Designed for easy installation and optimal shaft alignment
Complies with stringent environmental standards for safety
Features low backlash for improved precision in operation
Ideal for precision engineering and industrial automation applications
Manufactured with rigorously sourced materials from North American mills
Related links
- Ruland 34.2 mm Length Flexible Coupling 8 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 8 mm
