Ruland, 19.1 mm OD 8 mm, 34.4 mm Length Flexible Coupling 4 mm
- RS Stock No.:
- 592-499
- Mfr. Part No.:
- MBCL19-8-4-A
- Brand:
- Ruland
Subtotal (1 unit)*
$319.18
(exc. GST)
$351.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $319.18 |
*price indicative
- RS Stock No.:
- 592-499
- Mfr. Part No.:
- MBCL19-8-4-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.4mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 4.5Nm | |
| Moment of Inertia | 7.131 x 10-7 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 510μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 4mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 8mm | |
| Series | MBCL19 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.4mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 4.5Nm | ||
Moment of Inertia 7.131 x 10-7 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 510μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 4mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 8mm | ||
Series MBCL19 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling with increased misalignment features more convolutions than comparably sized high stiffness styles, allowing for greater misalignment in high-performance applications where shaft alignment is difficult to control. It is comprised of two anodized aluminium hubs and a stainless steel bellows, offering a lightweight design with low inertia. Engineered with a balanced design, it reduces vibration at high speeds up to 10,000 RPM. The thin walls of the bellows flex while remaining rigid under torsional loads, accommodating all forms of misalignment.
Machined from meticulously selected bar stock that is sourced exclusively from North American mills
RoHS compliant
Zero backlash
Balanced design
Complete it manually
Related links
- Ruland 34.4 mm Length Flexible Coupling 4 mm
- Ruland 34.4 mm Length Flexible Coupling 4 mm
- Ruland 34.4 mm Length Flexible Coupling 4 mm
- Ruland 34.4 mm Length Flexible Coupling 8 mm
- Ruland 34.4 mm Length Flexible Coupling 5 mm
- Ruland 34.4 mm Length Flexible Coupling 6 mm
- Ruland 34.4 mm Length Flexible Coupling 7 mm
- Ruland 34.4 mm Length Bellow Coupling 4 mm
