Ruland, 38.1 mm OD 18 mm, 57.2 mm Length 12 mm Flexible Beam Coupling
- RS Stock No.:
- 591-908
- Mfr. Part No.:
- FSMR38-18-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$252.23
(exc. GST)
$277.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $252.23 |
*price indicative
- RS Stock No.:
- 591-908
- Mfr. Part No.:
- FSMR38-18-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1 mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.04Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 0.76mm | |
| Misalignment - Axial | 0.38mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 18mm | |
| Bore Size B | 12mm | |
| Maximum Operating Temperature | 107°C | |
| Series | FSMR38-18-12-A | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1 mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.04Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 0.76mm | ||
Misalignment - Axial 0.38mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 18mm | ||
Bore Size B 12mm | ||
Maximum Operating Temperature 107°C | ||
Series FSMR38-18-12-A | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered for superior performance in light duty power transmission applications. Designed to seamlessly connect a servo motor to a lead screw, this innovative coupling features an 18mm x 12mm bore configuration and is crafted from a single piece of 7075 aluminium for enhanced strength and reduced weight. The balanced design promotes stability at high operational speeds of up to 6,000 RPM, ensuring minimal vibration and zero-backlash functionality. With meticulous manufacturing controls in our Marlborough, MA factory, this coupling meets rigorous standards for torque capacity, making it a reliable choice for precision engineering needs.
Balanced structure accommodates greater torque capacity
Compatible with both angular and parallel misalignment requirements
Designed for easy installation with accessible M6 screws
Tested beyond DIN 912 12.9 standards for maximum torque capabilities
RoHS3 and REACH compliant, prioritising environmental safety
Suitable for use in various industrial applications with defined misalignment limits
Related links
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
